Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.450 |
12+ | €27.100 |
24+ | €26.560 |
Price for:Each
Minimum: 1
Multiple: 1
€29.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 9380 WHITE, 290ML
Order Code3438681
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourWhite
Volume290ml
Weight-
Product Range-
Product Overview
TEROSON® MS 9380 is a white, moisture-cured, high viscosity, sag resistant, silane modified polymer adhesive paste which cures to an elastic product. It is free of solvents, isocyanates, silicones and PVC. The sealant also demonstrates good UV resistance and can therefore be used for interior and exterior applications.
- One component - requires no mixing
- Forms a soft elastic product
- Demonstrates good adhesion to many substrates
- Used for elastic bonding on metallic or painted substrates and for adhesive sealings of all kinds
- Allows accelerated curing as two-component material
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
White
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796