Print Page
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.680 |
12+ | €21.720 |
24+ | €21.290 |
Price for:Each
Minimum: 1
Multiple: 1
€24.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 939 WHITE, 290ML
Order Code3438683
Product RangeMS 939
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourWhite
Volume290ml
Weight-
Product RangeMS 939
Product Overview
TEROSON® MS 939 is a white, 1-part, low modulus, flexible, odourless modified silane polymer adhesive used for elastic sealing. It cures to an elastomeric thermoset product resistant to UV. It is sag-resistant leading to high initial tack. It is non-corrosive and free of solvents, isocyanates, silicones and PVC. The cure speed can be accelerated by using LOCTITE MS 9371B.
- Very versatile
- High strength
- Good elasticity
- Excellent weathering and UV resistance
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
MS 939
Sealant Applications
Assembly Line
Sealant Colour
White
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1