Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.210 |
12+ | €18.150 |
24+ | €17.790 |
Product Information
Product Overview
TEROSON® PU 92 is a grey colour 1-part, gun-grade, adhesive/sealant based on polyurethane which cures by reaction with moisture to an elastic product. The skin formation and curing times are dependent on humidity and temperature. The cure through time also depends on joint depth. By increasing the temperature and moisture these times can be reduced. Low temperature as well as low moisture retards the process. TEROSON PU 92 exhibits the properties like good adhesion to painted surfaces, many metals and plastics without primer and can be overpainted. Used for elastic sealing and bonding, particularly seam sealing and sealing of narrow joints, in vehicle and vehicle body manufacture, vehicle body build-ups, railway carriage and container manufacture, ship and boat building, metal, facade and plant manufacture, as well as air conditioning and air ventilation.
- Good adhesion to many metals and plastics without primer - can be painted wet on wet
- Sag resistant
- High curing speed
- Excellent elasticity
- Good ageing resistance
- Can be grinded
- Fixture time is 2hr, fixture time temperature is 2°C
- Physical form is paste, shear strength is 1N/mm²
- Polyurethane technology
Technical Specifications
Polyurethane
Humidity / Temperature
Cartridge
-
Grey
1.6MPa
310ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate