Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €75.770 |
5+ | €60.040 |
Price for:Each
Minimum: 1
Multiple: 1
€75.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoRB 81 25MM X 1.5MM X 40M
Order Code3438696
Technical Datasheet
Adhesive Type-
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial131.23ft
Roll Length - Metric40m
Tape Length - Imperial131.23ft
Tape Length - Metric40m
Product Range-
Product Overview
TEROSON® RB 81 is a black, very high tackiness and adhesion strength butyl sealant available as a sealing tape for cold application or pumpable from a drum when heated. This latest generation product provides improved performance both as a sealing tape that is applied at room temperature and as a pumpable product when heated to temperatures between +80 and +160°C. Both are suitable for use on a very wide range of substrates. Service temperature is -40 to +80°C.
- Very good water and ageing resistance
- Self-welding
- Excellent adhesion to almost all substrates
- No corrosive constituents
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
40m
Tape Length - Metric
40m
Tape Colour
Black
Roll Length - Imperial
131.23ft
Tape Length - Imperial
131.23ft
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796