Print Page
691 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.650 |
| 5+ | €3.390 |
| 10+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04089-00252-06
Order Code501281
Product Range4089
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial215ft
Roll Length - Metric65.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4089
Product Overview
- tesa® 4089 general purpose carton sealing tape
- 28µm PP backing with a natural rubber adhesive
- Manual and automatic sealing of light and medium weight cartons
Technical Specifications
Tape Type
Sealing
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
65.5m
Tape Width - Metric
50mm
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Tape Length - Imperial
216.5ft
Roll Length - Imperial
215ft
Tape Width - Imperial
1.97"
Product Range
4089
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16