Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04100-00227-00
Order Code3876326
Product Range4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | €6.690 |
Price for:Each
Minimum: 36
Multiple: 36
€240.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04100-00227-00
Order Code3876326
Product Range4100 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ColourTransparent
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Length - Imperial216.5ft
Tape Length - Metric66m
Product Range4100 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
66m
Tape Length - Metric
66m
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
216.5ft
Tape Length - Imperial
216.5ft
Product Range
4100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216