Print Page
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.290 |
5+ | €12.340 |
10+ | €11.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04662-00086-00
Order Code1775794
Product Range4662
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeDuct
Adhesive TypeNatural Rubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range4662
SVHCTo Be Advised
Product Overview
- tesa® 4662 self adhesive strong duct tape
- Consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive
- Excellent adhesion even on rough and dusty surfaces (brickwork, timber)
- Water repellent, conformable
- Suitable for sealing of pipes/ducts and bonding of construction and protection films
- Also used for closing of covering foils, application on brickwork and timber
- Fixing, closing, packaging
- Very good hand tearability and straight tear edges
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Natural Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Type
Duct
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.88"
Product Range
4662
Technical Docs (1)
Alternatives for 04662-00086-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564