Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.010 |
5+ | €31.840 |
Price for:Each
Minimum: 1
Multiple: 1
€34.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04668-00006-00
Order Code1775796
Product Range4668
Technical Datasheet
Tape TypeGaffer / Duct / Cloth
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product Range4668
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4668 professional transparent duct tape with excellent UV resistance
- Polyethylene tape based on a transparent PE film and an acrylic adhesive
- Very strong tape often used for splicing of LDPE films in constructions and house buildings
- Strong, ageing-resistant adhesive
- Good abrasion resistance, weather and waterproof
- Very good resistance to solvents
- Approved by SITAC for splicing of polyethylene film in constructions
- Suitable for indoor and outdoor applications, repairing of plastic materials
- Used for affixing LDPE films in construction applications and sealing of plastic bags
- Good hand tearability
Technical Specifications
Tape Type
Gaffer / Duct / Cloth
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
100mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PE (Polyethylene) Film
Tape Colour
Transparent
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
3.94"
Product Range
4668
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526