Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04848-00003-01
Order Code3875864
Product Range4848 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | €25.280 |
Price for:Each
Minimum: 18
Multiple: 18
€455.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04848-00003-01
Order Code3875864
Product Range4848 Series
Technical Datasheet
Tape TypeProtective Film
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial328.1ft
Roll Length - Metric100m
Tape Width - Imperial4.92"
Tape Width - Metric125mm
Product Range4848 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Protective Film
Tape Colour
Transparent
Roll Length - Imperial
328.1ft
Tape Width - Imperial
4.92"
Product Range
4848 Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
100m
Tape Width - Metric
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615