Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | €34.210 |
Price for:Each
Minimum: 48
Multiple: 48
€1,642.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04970-00150-00
Order Code3875972
Product Range4970
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBrown
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4970
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Brown
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
4970
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312