Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.640 |
5+ | €31.500 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€33.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04970-00150-00
Order Code3069497
Product Range4970
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBrown
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4970
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4970 thick white double sided self adhesive filmic tape with high adhesion
- Consists of a PVC film backing and a tackified acrylic adhesive
- Excellent combination of high tack and immediate adhesion
- High coating weight for good bonding performance on rough or dusty surfaces
- Full suitability for long term applications
- Mounting of plastic and wooden trims, decorative POS materials and displays, signs and scales
- 70°C temperature resistance short term, 60°C temperature resistance long term
- Good resistance to chemicals and softener resistance
- Very good ageing resistance (UV) and humidity resistance
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
164ft
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Colour
Brown
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
4970
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315