Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No06917-00021-00
Order Code3875993
Product Range6917 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,864.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,864.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No06917-00021-00
Order Code3875993
Product Range6917 Series
Technical Datasheet
Adhesive TypeTackified Acrylic Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape ColourTransparent
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial5468.1yard
Roll Length - Metric5000m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range6917 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Tackified Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
5468.1yard
Tape Width - Imperial
0.47"
Product Range
6917 Series
Tape Backing Material
PP (Polypropylene)
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
5000m
Tape Width - Metric
12mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.785