Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No06930-00048-06
Order Code3876000
Product Range6930 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,591.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,591.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No06930-00048-06
Order Code3876000
Product Range6930 Series
Technical Datasheet
Tape TypeMarking
Adhesive TypeAcrylic Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial656.16ft
Roll Length - Metric200m
Tape Width - Imperial4.7"
Tape Width - Metric120mm
Product Range6930 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Marking
Tape Colour
Black
Roll Length - Imperial
656.16ft
Tape Width - Imperial
4.7"
Product Range
6930 Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
-
Roll Length - Metric
200m
Tape Width - Metric
120mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate