Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.520 |
5+ | €13.480 |
10+ | €12.580 |
Price for:Each
Minimum: 1
Multiple: 1
€14.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No4590 50MM
Order Code1775785
Product Range4590
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialFibreglass / PET (Polyester) Film
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourSilver
Tape Length - Metric50m
Tape Length - Imperial164ft
Total Tape Thickness4.1 mil (0.105 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4590
Product Overview
- tesa® 4590 general purpose unidirectional filament tape
- Based on glass filaments laminated to polyester film
- Combines good longitudinal tensile strength with very low elongation
- Synthetic rubber adhesive system ensures a secure bond to various substrates
- Tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces
- Tear resistant
- Used for bundling, palletising, heavy duty carton sealing, transport securing, fixing, end-tabbing
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Total Tape Thickness
4.1 mil (0.105 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Tape Backing Material
Fibreglass / PET (Polyester) Film
Tape Colour
Silver
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
4590
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349