Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No50530-00076-03
Order Code3876065
Product Range50530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
22+ | €1,657.000 |
Price for:Each
Minimum: 22
Multiple: 22
€36,454.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No50530-00076-03
Order Code3876065
Product Range50530 Series
Technical Datasheet
Tape TypeProtection
Adhesive TypeEVA Copolymer
Tape ColourWhite
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial656.2ft
Roll Length - Metric200m
Tape Width - Imperial4.6ft
Tape Width - Metric1.4m
Product Range50530 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Protection
Tape Colour
White
Roll Length - Imperial
656.2ft
Tape Width - Imperial
4.6ft
Product Range
50530 Series
Adhesive Type
EVA Copolymer
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
200m
Tape Width - Metric
1.4m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.037