Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.330 |
5+ | €35.890 |
Price for:Each
Minimum: 1
Multiple: 1
€38.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51408-00007-00
Order Code1775817
Product Range51408
Tape TypeMasking
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range51408
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 51408 flame retardantpolyimide film® high grade masking tape
- Polyimide film backing with silicone adhesive
- Highly temperature resistant and high grade adhesive tape
- Can withstand high temperatures for limited periods of time (250°C = 1.000 hours, 350°C = 10 hours)
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PI (Polyimide) Film
Tape Colour
Amber
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
51408
Technical Docs (1)
Alternatives for 51408-00007-00
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049