Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.020 |
5+ | €55.260 |
Price for:Each
Minimum: 1
Multiple: 1
€59.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51408-00008-00
Order Code1775818
Product Range51408
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range51408
SVHCNo SVHC (17-Jan-2022)
Product Overview
51408-00008-00 is a flame retardant polyimide film high grade masking tape. tesa® 51408 (polyimide film backing with silicone adhesive) is a highly temperature-resistant and high grade adhesive tape. This tesa® 51408 can withstand high temperatures for limited periods of time (250°C/ 482F = 1.000hours, 350°C/ 662F = 10hours).
- Polyimide backing material
- 65µm total thickness
- Silicone adhesive
- 2.8N/cm adhesion to steel
- 60% elongation at break
- 260°C temperature resistance
- 7500V dielectric breakdown voltage
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
51408
Technical Docs (1)
Alternatives for 51408-00008-00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113