Print Page
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.140 |
| 5+ | €23.340 |
| 10+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€25.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No51970-00022-00
Order Code1775825
Product Range51970
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape Length - Metric50m
Tape ColourTransparent
Tape Length - Imperial164ft
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range51970
Product Overview
- tesa® 51970 transparent double sided filmic tape with PP film backing and tackified adhesive
- Excellent combination of high tack and adhesive strength
- Bonds securely even on critical materials such as PP, PE and rough surfaces
- Good temperature resistance as well as UV and humidity resistance make it ideal for outdoor use
- Tape can withstand chemicals and softeners
- Highly adhesive mounting tape for various industrial uses
- Good tack, ageing resistance (UV), resistance to chemicals ND very good Humidity resistance
- Suitable for mounting decorative materials and displays
- Used for mounting transparent signs and scales
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
19mm
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
51970
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325