Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.520 |
5+ | €43.550 |
Price for:Each
Minimum: 1
Multiple: 1
€46.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51970-00027-00
Order Code1775827
Product Range51970
Technical Datasheet
Tape TypeSafety
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeTackified Acrylic Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range51970
Product Overview
- tesa® 51970 transparent double sided filmic tape with PP film backing and tackified adhesive
- Excellent combination of high tack and adhesive strength
- Bonds securely even on critical materials such as PP, PE and rough surfaces
- Good temperature resistance as well as UV and humidity resistance make it ideal for outdoor use
- Tape can withstand chemicals and softeners
- Highly adhesive mounting tape for various industrial uses
- Good tack, ageing resistance (UV), resistance to chemicals ND very good Humidity resistance
- Suitable for mounting decorative materials and displays
- Used for mounting transparent signs and scales
Technical Specifications
Tape Type
Safety
Adhesive Type
Tackified Acrylic Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
50m
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
51970
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577