Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No53988 BLUE 25M X 19MM
Order Code2946062
Product RangeTesaflex 53988
Technical Datasheet
737 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
5+ | €2.060 |
10+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No53988 BLUE 25M X 19MM
Order Code2946062
Product RangeTesaflex 53988
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeNatural Rubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourBlue
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTesaflex 53988
SVHCNo SVHC (12-Jan-2017)
Product Overview
- tesa® professional 53988 soft PVC electric insulation tape for insulating and marking wires
- Reliable helper for electricians, mechanics and other handymen
- Relatively thick base material, high degree of flexibility
- Very good adhesive performance (even on steel and at low temperatures)
- Not only suited for insulating and marking wires but also for repairs and bundling
- Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC certified, RoHS 2.0 and REACH conform
- Ideally suited for electrical applications (insulating or marking wires)
- Thick backing material (150μm), high dielectric breakdown voltage of 7.000V
- Heat, resistant up to +90°C
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
82ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
25m
Tape Width - Metric
19mm
SVHC
No SVHC (12-Jan-2017)
Adhesive Type
Natural Rubber Adhesive
Tape Length - Metric
25m
Tape Colour
Blue
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
Tesaflex 53988
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1