Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.090 |
12+ | €21.020 |
Price for:Each
Minimum: 1
Multiple: 1
€22.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60021-00000-02
Order Code3876228
Technical Datasheet
Adhesive TypeSynthetic Rubber
Adhesive ColourCream
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
60021 is a very versatile glue for permanently bonding materials such as paper, card-board, felt, fabric, film, wood, leather, polystyrene and many different plastics.
- For clean, cost efficient, secure and fast bonding of large areas
- Suitable for light to medium-weight material with smooth to uneven surfaces
- The glue is dispersed finely and evenly
- Fast-drying and resistant against damp and mechanical and thermal stresses
- Suitable for gluing Styrofoam
- Free from silicone and chlorinated solvents
Technical Specifications
Adhesive Type
Synthetic Rubber
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Adhesive Colour
Cream
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
UN Hazard Code:1950