Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €30.300 |
12+ | €27.780 |
24+ | €26.140 |
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60040-00000-02
Order Code3876230
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsMachine and Plastic Parts, Metals
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
Product Overview
Professional 60040 industry cleaner is a versatile spray for fast and easy cleaning of machine and plastic parts, glass and metal surfaces. Cleaned surfaces allow for optimum bonding with tesa® adhesive tapes and spray glues.
- Removes even stubborn stains like wax, oil, grease, rubber debris and silicone residue
- Evaporates without leaving residues
- Excellent cleaning results on machinery and many different surfaces such as plastic and metal
- Spray reaches even concealed and hard-to-reach places
- Leaves a pleasant scent
- The cleaner is based on LIMONENE from natural sources
- Free from silicone
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Machine and Plastic Parts, Metals
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
UN Hazard Code:1950