Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.290 |
5+ | €64.870 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€69.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60951-00000-00
Order Code1864957
Product Range60951
Technical Datasheet
Tape TypeAntislip
Adhesive TypeAcrylic Adhesive
Tape ColourBlack, Yellow
Total Tape Thickness31.9 mil (0.81 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range60951
SVHCTo Be Advised
Product Overview
- tesa® professional 60951 anti slip black/yellow tape for indoor and outdoor applications
- Applications in which a secure grip underfoot is required
- Ideal protection to prevent from skidding and therefore helps to avoid accidents in the job related
- Very good adhesion, suitable for demanding surfaces such as factory floors, industry areas
- Strong and durable adhesive coating
- Anti slip tapes are hand tearable and no shrinkage occurs after application
- Resistance to chemicals and salt water resistant
- Suitable for die cutting
- Secures a high anti slip effect of up to 1 to 2 years in normal use areas
Technical Specifications
Tape Type
Antislip
Tape Colour
Black, Yellow
Roll Length - Imperial
49.2ft
Tape Width - Imperial
1.97"
Product Range
60951
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
31.9 mil (0.81 mm)
Roll Length - Metric
15m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7