Print Page
91 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.890 |
| 5+ | €6.410 |
| 10+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No64621-00006-00
Order Code1775833
Product Range64621
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range64621
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 64621 industry double sided transparent self adhesive tape
- Consists of a PP carrier and a synthetic rubber adhesive mass system (hotmelt)
- Solvent free and offers a very high tack
- Protected by a siliconized paper liner
- Used for general purpose fixing tape, self adhesive mounting of decorative and packaging materials
- Suitable for bonding of foils, fabrics, paper and plastic materials
- 80°C temperature resistance short term, 40°C temperature resistance long term
- Good tack and humidity resistance, very good fogging
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PP (Polypropylene)
Tape Length - Imperial
164ft
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
64621
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232