Print Page
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.460 |
5+ | €10.640 |
10+ | €9.930 |
Price for:Each
Minimum: 1
Multiple: 1
€11.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No64958-00003-00
Order Code1775835
Product Range64958
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourWhite
Total Tape Thickness41.3 mil (1.05 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range64958
Product Overview
- tesa® 64958 white double sided tape with PE foam backing and a synthetic rubber adhesive
- Highly conformable PE-foam
- High immediate bonding strength even on rough or uneven surfaces
- High bonding strength at low mounting pressure
- High bonding strength on low surface energy substrates
- Suitable for construction of POS displays
- Also used for mounting of indoor signs and posters, shelf edge labelling systems
- 60°C temperature resistance short term, 40°C temperature resistance long term
- Good tack and humidity resistance
- Additional dampening and anti-rattle
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
82ft
Total Tape Thickness
41.3 mil (1.05 mm)
Roll Length - Metric
25m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
25m
Tape Colour
White
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
64958
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153