Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7002
Order Code3442889
Product RangeTT-SI 7000 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €370.750 |
5+ | €357.270 |
10+ | €347.780 |
20+ | €333.050 |
Price for:Each
Minimum: 1
Multiple: 1
€370.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7002
Order Code3442889
Product RangeTT-SI 7000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth25MHz
Input Voltage Max700V
Test Probe Attenuation1:20, 1:50, 1:200
For Use WithOscilloscopes
Product RangeTT-SI 7000 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- TT-SI 7000 series active differential probe
- Attenuation of x20/x50/x200
- IEC1010-031:2015 safety standard
Contents
2 x test leads with insulated 4mm banana plugs (red & black), 2 x grabbers (red & black), 1 x insulated BNC cable - 100cm, 1 x mains adapter 220V EU version.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
700V
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
25MHz
Test Probe Attenuation
1:20, 1:50, 1:200
Product Range
TT-SI 7000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9