Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7005
Order Code3442890
Product RangeTT-SI 7000 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €513.510 |
| 5+ | €494.840 |
| 10+ | €481.700 |
| 20+ | €461.290 |
Price for:Each
Minimum: 1
Multiple: 1
€513.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 7005
Order Code3442890
Product RangeTT-SI 7000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth60MHz
Input Voltage Max35V
Test Probe Attenuation1:1, 1:5, 1:10
For Use WithOscilloscopes
Product RangeTT-SI 7000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- TT-SI 7000 series active differential probe
- Attenuation of x1/x5/x10
- IEC1010-031:2015 safety standard
Contents
2 x test leads with insulated 4mm banana plugs (red & black), 2 x grabbers (red & black), 1 x insulated BNC cable - 100cm, 1 x mains adapter 220V EU version.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
35V
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
60MHz
Test Probe Attenuation
1:1, 1:5, 1:10
Product Range
TT-SI 7000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9