Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.730 |
Price for:Each
Minimum: 1
Multiple: 1
€57.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 8051
Order Code4469821
Technical Datasheet
Temperature Measuring Range-25°C to +250°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
0560 8051 is a Testo 805 mini infrared food service thermometer. The compact 80mm infrared thermometer fits into any pocket and is always within reach e.g. for measurements in incoming goods and for checking the cold shelves in supermarkets. Also ideal for rapid measurements in the food industry and in the home. Ideally suited for use in the food industry, applications requiring frequent "on-the-spot" temperature checks, and for checking heat and cold leakage.
- Measurement range from -25 to +250°C
- Distance to measurement spot 1:1
- Small and handy: fits in any jacket or trouser pocket
- Hold-function and display of min./max. values
- Scan mode for long-term measurement
- Waterproof and robust due to dishwasher-safe protective cover TopSafe, according to protection IP65
- Operating temperature range from 0°C to +50°C
- ABS housing
- 1 x lithium type CR 2032 battery
- Dimension is 80 x 31 x 19 mm
Contents
Testo 805 mini infrared thermometer, Battery.
Technical Specifications
Temperature Measuring Range
-25°C to +250°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106