Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €157.000 |
Product Information
Product Overview
0563 0922 is a Testo 922 2-channel temperature measuring instrument TC Type K with App connection and audible alarm. With the compact 2-channel temperature measuring instrument testo 922 (dual TC Type K, 2 probes included) you have the versatile solution for simple, fast and precise measurement of the differential temperature, e.g. when checking the supply/return temperature on heating circuit manifolds. The testo Smart App supports you with useful functions such as configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
- Easy, fast and precise differential temperature measurement with dual thermocouple Type K probes
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Wide range of applications due to large measuring range from -50°C to 1000°C
- Large probe selection optional and compatible with commercially available TC Type K sensors
- Audible alarm sounds if a limit value is exceeded
- Protection class IP40 with TopSafe: IP65
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 922- 2-channel temperature measuring instrument TC Type K with App connection and audible alarm, Transport bag, 2 x TC Type K probe, Calibration protocol, 3 x AA batteries.
Technical Specifications
-50°C to +1000°C
60mm
-
135mm
28mm
To Be Advised
Technical Docs (3)
Alternatives for 0563 0922
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate