Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €536.000 |
Price for:Each
Minimum: 1
Multiple: 1
€536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4400
Order Code2946393
Technical Datasheet
Air Velocity Range0m/s to 30m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
Hot wire kit for measurements in ventilation ducts. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems.
- Structured measurement menu for volume flow
- Parallel display of 3 measuring values
- Integrated telescope that can be extended to 0.85m with scaling
- Absolute pressure compensation, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
Contents
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), Hot wire probe (Ø 9mm) (with fixed cable (length 1.7m) including temperature sensor with telescope and calibration protocol), Basic case (testo 440 and 1 probe).
Technical Specifications
Air Velocity Range
0m/s to 30m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
65mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4