Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €450.000 |
Price for:Each
Minimum: 1
Multiple: 1
€450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 440 HUMIDITY KIT
Order Code2946397
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2%
Resolution (°C)0.1°C
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
Humidity kit with Bluetooth® for carrying out measurements in storage, refrigeration and work rooms, in ventilation ducts and also on refrigeration systems and heat pumps.
- Structured measurement menu for volume flow
- Parallel determination of flow velocity, volume flow and air temperature
- Wireless probe, internal data storage and USB port for data export
- Calculation of dew point, wet bulb temperature and absolute humidity
- Can be extended with a large portfolio of digital probes
- Compatible with a wide selection of Bluetooth® and wired probes
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument (3 x AA batteries, USB cable and calibration protocol), Humidity/temperature probe (Ø 12mm) with Bluetooth ((consisting of humidity/temperature probe head and Bluetooth® handle); 4 x AA batteries and calibration protocol), Basic case (for testo 440 and 1 probe).
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
65mm
Product Range
-
Accuracy
2%
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TESTO 440 HUMIDITY KIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4