Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,649.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,649.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4410
Order Code2946403
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Carry out measurements without any annoying cables. Use the kit to handle all relevant measurements in ventilation ducts and at air/ceiling outlets. You will receive the Testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, two vane probe heads (Ø16mm and Ø100mm) and a humidity/temperature probe head. All three can be attached to the universal Bluetooth handle supplied.
- Clearly structured measurement menu for volume flow and parallel determination of air velocity, differential pressure, humidity and temperature
- Combine the universal Bluetooth handle with the humidity/temperature probe head or extendable, 1m telescope
- Vane probe heads can simply be plugged on to the telescope
- Wireless probes, internal data storage and USB port for data export
- Can be expanded with a large portfolio of digital probes (not supplied)
- Both probe heads can be combined with the telescope included in the kit
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4