
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €512.000 |
Product Information
Product Overview
0563 6352 is a testo 635-2 - temperature and humidity measuring instrument. This instrument with its leading-edge technology and wide selection of optional sensors helps users in carrying out temperature and material moisture measurements on a variety of different materials, surfaces and environments. s excellently equipped for carrying out a variety of measurements in the field of air conditioning. A wide selection of optionally available sensors and probes can be connected to the meter to provide you the following measuring data: relative humidity, material moisture, material compensation moisture, pressure dew point in compressed air systems, HTC value, air temperature, surface temperature, core temperature and absolute pressure. Testo 635-2 is available with two sensor ports for pluggable sensors and up to 3 further temperature or moisture sensors which can be connected to the instrument via wireless along with an easy-to-read display.
- 2 plug-in sensors and 3 wireless sensors can be connected
- Super-size memory for up to 10 000 readings
- USB cable and PC software for archiving and logging measuring data included
- Rugged, practical, easy to use
- Saving, transferring and printing out data as easy as pie with 635-2 temperature and moisture meter
- Measuring range from -40 to +150°C, accuracy is ±0.4°C (-40 to -25.1°C)-temperature NTC
- Measuring range from -200 to +1370°C/±0.3°C accuracy (-60 to 60°C) (temperature TC Type K (NiCr-Ni))
- Measuring range from 0 to +100 %RH - humidity capacitive
- 220 x 74 x 46mm dimension, -20 to +50°C operating temperature
Contents
testo 635-2 temperature and moisture meter, PC software, USB data cable, Calibration protocol, Batteries.
Notes
Sensor (not in scope of supply) is required to operate the meter.
Technical Specifications
0% to 100% Relative Humidity
-
74mm
-
2%
220mm
46mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate