Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €243.000 |
Price for:Each
Minimum: 1
Multiple: 1
€243.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Testo 830-T4 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement with 2-point marker and large optics for exact measurement even at greater distances
- 30:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
Contents
Testo 830-T4 infrared thermometer, Cross-band surface probe, Leather protective case, 9V PP3 battery, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56