Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.760 |
Price for:Each
Minimum: 1
Multiple: 1
€86.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1001
Order Code4531404
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 175 T2 Series Temperature Data loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 1001 is a temperature probe with penetration tip (NTC) for measurements in pastes and semi-solid materials, liquids and also in air.
- NTC probe with exceptionally flat cable (2m long), which can be pushed through narrow openings
- Measuring range from -40 to +125°C
- 8sec reaction time
- 3.7mm diameter probe shaft tip, 5mm diameter probe shaft, 30mm length probe shaft tip
- IP54 rated
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T2 Series Temperature Data loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071