Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.730 |
Price for:Each
Minimum: 1
Multiple: 1
€91.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1740 01
Order Code4588941
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16K Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 1740 01 is a testo 174 T mini temperature data logger with USB-C and PC software. The testo 174 T mini temperature data logger is ideal for the food and pharmaceutical industries. It monitors temperatures from -30°C to +70°C, enables easy data reading via USB-C and uses professional software for efficient analysis and Excel export for simplified documentation.
- Measuring temperature range from -30 to +70°C with ±0.5°C accuracy
- Fast and uncomplicated data readout via USB-C
- Professional software for Excel export, logger programming, data analysis and PDF reporting
- Precise measurement of humidity and temperature in the range from -20°C to +70°C
- Reliable automatic data backup in the event of a flat battery or battery change
- Convenient storage of up to 16,000 measured values
- IP65 rating
- Dimension is 60 x 38 x 18.5mm
Contents
Mini temperature data logger with PC software testo 174 T, Wall bracket, Batteries (2 x CR2032 Lithium), Test report.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
16K Samples
Display Type
LCD
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04