Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €422.000 |
Product Information
Product Overview
0572 1750 is a testo 175 T1 set - starter pack. This set includes three temperature loggers along with practical accessories. It is the best equipment for recording the temperature in several areas – e.g. in cold, storage and sales areas, such as in butcher’s or baker’s shops. testo 175 T1 temperature logger is competent partner for dealing with air temperature monitoring in a reliable way. An internal NTC sensor is built into the temperature logger. This NTC sensor provides high-precision recording of the air temperature (±0.5°C). Because the measuring range of the internal NTC sensor ranges from -35°C to +55°C, the data logger can also be used for long-term temperature controls in cold stores or deep freeze rooms. The data logger’s large memory capacity (up to 1 million readings) and its long battery life (max. 3 years) also allow less frequent read-out for shorter measurement intervals. The temperature logger can be run with standard batteries (AAA).
- Perfect for long-term measurements
- Memory records up to 1 million readings, battery life of up to 3 years can be achieved
- Can read current measuring, min/max, limit and violations of limit values on logger’s display
- HACCP-compliant, EN 12830 certified and protection class IP 65
- Measuring range from -35 to 55°C/±0.5°C (-35 to +55°C) accuracy/0.1°C resolution (temperature-NTC)
- Plastic product/housing material
- 10s to 24h measuring rate
- 3 x AIMn type AAA or Energizer battery type, 3 years (15 min meas rate, +25°C) battery life
- mini sub, SD card slot interface and 1,000,000 measuring values memory
- 89 x 53 x 27mm dimension, -35 to +55°C operating temperature range
Contents
3 x testo 175 T1 temperature loggers, including wall bracket, lock, batteries and calibration protocol, 1 x USB cable for programming and readout of the temperature logger, 1 x SD memory card for saving and transferring the measurement data to the PC.
Technical Specifications
175 T1 Temperature Data logger x3, USB Cable, SD Card
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate