Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 760-1
Order Code2946413
Also Known As0590 7601
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€102.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 760-1
Order Code2946413
Also Known As0590 7601
Technical Datasheet
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Product Overview
0590 7601 is a testo 760-1 digital multimeter that gives the users easier and more reliable measurement of all important electrical parameters than ever before. Assignment of the measuring sockets enables automatic detection of measurement parameters.
- CAT IV 300V and CAT III 600V measurement category
- 4000 counts display
- Continuity testing, diode testing and hold/min/max function
- Measurement parameter detection and selection via the socket assignment prevents incorrect settings
- Easy, modern operation with illuminating function keys
- Low pass filter and duty cycle standard
- Heavy duty drop and water resistant for tough conditions
- Temperature measuring range from -10 to +50°C
- Dimension is 167 x 84 x 45mm (L x W x H)
Contents
Testo 760-1 multimeter, Batteries, 1 set of measuring cables.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
2 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52