Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €477.000 |
Price for:Each
Minimum: 1
Multiple: 1
€477.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0632 3155
Order Code4531384
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range0% to 95%
Air Velocity Range-
CO2 Range0ppm to 100ppm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0632 3155 is a 315-4 CO measuring instrument. It is a convenient, precise and robust measuring instrument for recording ambient CO values. It identifies even the slightest concentrations of the highly toxic gas. This allows you to safely judge whether, e.g. ambient air-dependent heating systems can be operated without danger.
- 0 to 100ppm CO sensor measuring range/±3ppm (0 to 20ppm) accuracy (±1 digit)/0.5ppm resolution
- TÜV-tested according to EN 50543
- Electrochemical CO sensor for reliable0 to 100ppm and highly precise measurement results
- Optical and audible alarm when limit values are exceeded (freely adjustable limit values)
- Printout of measurement data possible directly on site
- In accordance with EN 5054, IRDA interface
- Lithium-polymer battery pack power supply
- IP40 rated according to EN 60529
- Operating temperature range from 0 to +40°C, dimension is 190 x 65 x 40mm
Contents
CO measuring instrument including USB mains unit and cable.
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 95%
CO2 Range
0ppm to 100ppm
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
40°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64