Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €542.000 |
Price for:Each
Minimum: 1
Multiple: 1
€542.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0636 9775
Order Code4469867
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithTesto 400 Series Universal IAQ Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0636 9775 is a robust humidity/temperature probe (digital). Use the robust humidity/temperature probe with the compatible testo multifunction measuring instrument (please order separately) to measure relative humidity and air temperature. Absolute humidity, wet bulb temperature and dew point are calculated at the same time.
- Clearly structured measurement menu for long-term measurement
- Precise: calculation of wet bulb temperature, dew point and absolute humidity
- Robust: suitable for measurements in harsh environmental conditions up to +180°C
- Intelligent calibration concept
Contents
Robust humidity/temperature probe with fixed cable (cable length 1.4m), Calibration protocol.
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Testo 400 Series Universal IAQ Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5