Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €259.000 |
Product Information
Product Overview
The pH measuring instrument for fast checks on liquids. The combination of pH immersion tip and temperature probe for fast and efficient temperature compensation is unique. The Testo pH probe is leak-proof, maintenance-free, robust and not affected by dirt thanks to the large volume of gel electrolyte and the dual wall diaphragm.
- Ideally suited to applications in liquid and semi-solid media (e.g. in the food sector)
- Built-in temperature sensor
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective cover (TopSafe, IP68 rated)
- Automatic final value recognition (Auto-hold)
- Two-line display
- 1, 2, or 3-point calibration possible
Applications
Sensing & Instrumentation, Test & Measurement
Contents
pH/temperature meter, 250ml calibration dosing bottles (pH 4 and 7), storage cap and gel, TopSafe case, aluminium case, belt/wall holder, and CR2032 battery
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0pH to 14pH
0.02
0°C
206 Series
0.01
-
60°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate