Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No410-2
Order Code1471403
Product Range410 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.000 |
Price for:Each
Minimum: 1
Multiple: 1
€173.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No410-2
Order Code1471403
Product Range410 Series
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range0% to 100%
External Height133mm
External Width46mm
External Depth25mm
Product Range410 Series
SVHCLead (08-Jul-2021)
Product Overview
Testo 410-2 is designed for the measurement of air flow velocity, temperature and humidity. Testo's own patented humidity sensor guarantees reliable measurement results. Thanks to the integrated measurement with the 40 mm vane, it is ideally suited for fast spot checks at air vents. A timed mean value calculation is possible. The measuring instrument is very handy, small and easy to operate
- Flow velocity measuring instrument with temperature measurement
- Integrated measurement with 40 mm vane
- Timed mean value calculation
- Hold function and max./min. values
- Wind chill calculation for outside areas (perceived temperature)
- Display illumination
- Protective cap for safe storage
- Air humidity measurement with long-term stable Testo humidity sensor
Applications
Test & Measurement
Contents
Including wrist strap and belt holder, dewpoint calculation and wet bulb, calibration protocol
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
-10°C
Relative Humidity Range
0% to 100%
External Width
46mm
Product Range
410 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
133mm
External Depth
25mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268073