Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 511
Order Code1471395
Also Known As0560 0511
Your Part Number
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.000 |
Price for:Each
Minimum: 1
Multiple: 1
€196.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 511
Order Code1471395
Also Known As0560 0511
Technical Datasheet
Pressure Measuring Range300hPa to 1200hPa
Resolution (in H2O)0.1
Accuracy-
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The Testo 511 is normally used to measure absolute pressure, e.g. for density compensation in flow measurement in ducts, laboratories and production processes. Other measurement parameters are barometric air pressure (= air pressure at sea level) and altitude above sea level.
- High-precision, absolute pressure measurement with an accuracy of ±3hPa
- Suitable for barometric altitude measurements between two points
- Calculates the barometric air pressure
- Backlit display
- Units for pressure: kPa, mbar, Pa, mm H₂O, mmHg, inch H₂O, inch Hg, psi, m, ft.
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, wrist strap, belt holder, 2x AAA batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pressure Measuring Range
300hPa to 1200hPa
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.1
Response Time
-
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494