Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.700 |
Price for:Each
Minimum: 1
Multiple: 1
€92.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No608-H1
Order Code3695797
Technical Datasheet
Humidity Range10% to 95% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height111mm
External Width90mm
External Depth40mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The affordable standard testo 608-H1 hygrometer continuously measures humidity, temperature and dewpoint.
- With dew point calculation td and max/min display
- Humidity sensor is not affected by condensation
- Battery monitor
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 608-H1 thermohygrometer humidity/dewpoint/temperature, and 9V, PP3 battery
Technical Specifications
Humidity Range
10% to 95% Relative Humidity
Resolution (°C)
0.1°C
External Width
90mm
Product Range
-
Accuracy
3%
External Height
111mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Alternatives for 608-H1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26