Product Information
Alternatives for 625
1 Product Found
Product Overview
The Testo 625 is an ideal entry-level instrument for measurements of temperature, humidity and dewpoint. Use it to monitor hard-to-reach points in AC and heating system ducts, environmental changes in remote rooms or storage areas, anywhere you need to be two places at the same time or only have one hand free to work. The clear, backlit display can be switched between relative humidity, wet bulb, and dewpoint at the touch of a button.
- Displays temperature and relative humidity/wet bulb temperature/dewpoint
- Max./min. values
- Hold button to freeze readings
- Backlit display
- Auto-Off function
- Patented humidity sensor
- Supplied with probe and 9V, PP3 battery
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Plug-in humidity probe head, battery and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
64mm
-
2.5%
182mm
40mm
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate