Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.000 |
Product Information
Product Overview
The TESTO 905-T2 is a surface thermometer with large measuring range. The TESTO 905-T2 surface thermometer can measure the temperature reliably and impressively fast even on uneven surfaces. Its measuring head with sprung thermocouple strip is what makes this possible. This efficient temperature measuring instrument is therefore suitable for diverse applications in the heating, plumbing and refrigeration trade. The TESTO 905-T2 surface thermometer also impresses with its large measuring range of -50°C to +350°C. Measurements of up to +500°C are also possible for a short period (1 to 2 minutes). The surface thermometer is particularly well suited to temperature measurements on pipes, as its thermocouple probe is easily able to deal with their uneven surfaces.
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±(1°C + ±1% of mV)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Large measuring range temperature measurements up to +500°C possible for a short time
- Extremely quick response time
- Convenient reading of measurement results on the swivel display
Applications
Test & Measurement
Contents
TESTO 905-T2 surface thermometer with large measuring range, Attachment clip, 3x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate