Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC12D1600RB/NOPB
Order Code3125716
Silicon ManufacturerXilinx
Silicon Core NumberXC4VLX25
No. of Bits12bit
Sample Rate1.6GSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsReference Board, Hardware Kit, Power Adapter, USB Cable
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Xilinx
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Reference Board, Hardware Kit, Power Adapter, USB Cable
Silicon Core Number
XC4VLX25
Sample Rate
1.6GSPS
Application Sub Type
ADC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A002.h.1.c
EU ECCN:3A002.h.1.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.750413