Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €703.150 |
Price for:Each
Minimum: 1
Multiple: 1
€703.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS54J54EVM
Order Code2612639
Silicon ManufacturerTexas Instruments
Silicon Core NumberADS54J54
No. of Bits14bit
Sample Rate500MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board ADS54J54, Power Supply Cable, Mini-USB Cable
Product Range-
Technical Specifications
Silicon Manufacturer
Texas Instruments
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Board ADS54J54, Power Supply Cable, Mini-USB Cable
Silicon Core Number
ADS54J54
Sample Rate
500MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A002.h.1.d
EU ECCN:3A002.h.1.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025