Quantity | Price (ex VAT) |
---|---|
1+ | €18.140 |
Product Information
Product Overview
The AFE4490RHAT is a fully-integrated Analog Front End that is ideally suited for pulse-oximeter applications. The device consists of a low-noise receiver channel with a 22-bit analog-to-digital converter (ADC), an LED transmit section and diagnostics for sensor and LED fault detection. The device is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the device, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI™ interface.
- Flexible pulse sequencing and timing control
- Transmit - Integrated LED driver (H-Bridge, Push or Pull)
- Transmit - 110dB Dynamic range across full range (Enables low noise at low LED current)
- Transmit - Programmable ranges of 50mA, 75mA 100mA, 150mA and 200mA, with 8-bit current resolution
- Transmit - LED on-time programmability from (50µs + Settle Time) to 4ms
- Transmit - Independent LED2, LED1 current reference
- Receive channel with high dynamic range
- Receive - 50pARMS (at 5µA PD Current) Input-referred noise
- Receive - 13.5 Noise-free bits (at 5µA PD Current)
- Receive - Analog ambient cancellation scheme with selectable 1 to 10µA Ambient current
- Receive - 50µs to 4ms Rx Sample time
- Receive - I-V Amplifier with seven separate LED2 and LED1 programmable feedback R and C settings
- Receive - Integrated digital ambient estimation and subtraction
- Integrated fault diagnostics - Photodiode and LED Open/Short detection, Cable ON or OFF detection
Applications
Metering, Medical, Industrial
Technical Specifications
Integrated Analog Front End
1Channels
2V
-40°C
VQFN-EP
22 bits
-
MSL 3 - 168 hours
Data Converters
SPI
3.6V
85°C
40Pins
20kSPS
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate