Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.270 |
10+ | €4.160 |
25+ | €4.050 |
50+ | €3.940 |
100+ | €3.820 |
250+ | €3.710 |
500+ | €3.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1301DWVR
Order Code3005309
Product RangeAMC1301
No. of Amplifiers1Amplifiers
Isolation Voltage1kV
Supply Voltage Range3.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product210kHz
Gain Non-Linearity Max0.03%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAMC1301
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage50µV
Amplifier Case StyleSOIC
Bandwidth210kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
Operating Temperature Max
125°C
MSL
-
Input Offset Voltage
50µV
Bandwidth
210kHz
Isolation Voltage
1kV
IC Case / Package
SOIC
Gain Bandwidth Product
210kHz
Operating Temperature Min
-40°C
Product Range
AMC1301
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402